There are no models available for this part yet.
Overview of 4555 by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4555BDMSR | Renesas Electronics Corporation | CMOS Dual Binary to 1 of 4 Decoder/Demultiplexer |
Price & Stock for 4555 by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC7288
|
Newark | Ih2Pt Blk (2) .160 Dia. Ph Rohs Compliant: Yes |Davies Molding 4555 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now | |
DISTI #
1722-1357-ND
|
DigiKey | HANDLE NYLON MTG CTR 3.75" Min Qty: 2500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2536 | Buy Now | |
DISTI #
5164-4555
|
Mouser Electronics | Racks & Rack Cabinet Accessories 2 Point Pull Handles RoHS: Compliant | 0 |
|
$1.1400 | Order Now | |
DISTI #
70097676
|
RS | Handle, Two Point Polypropylene, Plain Hole #8 Self-Tapping Screw | Davies Molding 4555 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2461 |
|
$1.0200 | Buy Now | |
Onlinecomponents.com | Pull Handle - Black Thermoplastic - 4.375x1.44 inches - Mounting: 0.14 Plain Molded Hole on 3.75 inch centers RoHS: Compliant | 0 |
|
$1.1700 / $1.7100 | Buy Now |