Part Details for 4558 by Ceramate Technical Co Ltd
Results Overview of 4558 by Ceramate Technical Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4558 Information
4558 by Ceramate Technical Co Ltd is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74445-588 | Amphenol Communications Solutions | Modular Jack, CAT 3, Low Profile, 8P8C, Right Angle, Through Hole, with Shield, 1 Port. | |
| 10124558-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 8 column, 160 position, Right Angle Header, Left Guide Pin. | |
| 57455-800CAHLF | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), R/A, Type 123, 5V, 0mm s/o, Left Push Rod Eject without Button, with Hold-Down, 8mm Eject Travel |
US Tariff Estimator: 4558 by Ceramate Technical Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4558
4558 Part Data Attributes
|
|
4558
Ceramate Technical Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4558
Ceramate Technical Co Ltd
Operational Amplifier, 2 Func, BIPolar
|
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | CERMATE TECHNICAL CO LTD | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Common-mode Reject Ratio-Nom | 98 dB | |
| Neg Supply Voltage Limit-Max | -9 V | |
| Neg Supply Voltage-Nom (Vsup) | -6 V | |
| Number of Functions | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Qualification Status | Not Qualified | |
| Slew Rate-Nom | 1.3 V/us | |
| Supply Voltage Limit-Max | 9 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Technology | BIPOLAR | |
| Temperature Grade | OTHER | |
| Unity Gain BW-Nom | 3000 |