Part Details for 4560016S by Lapp Group
Overview of 4560016S by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4560016S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIFY1X0.75-RD
|
TME | Wire, LifY, 1x0.75mm2, stranded, Cu, PVC, red, 300V,500V, -15÷70°C Min Qty: 1 | 230 |
|
$0.5040 / $0.8730 | Buy Now |
DISTI #
9251367
|
Farnell | WIRE, LIFY, RED, 0.75MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$41.4253 / $57.1397 | Buy Now |