Part Details for 456134-3 by TE Connectivity
Overview of 456134-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 456134-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H5047
|
Newark | Crimper, Insulation F (.140 ) |Amp Te Connectivity 456134-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
2266-456134-3-ND
|
DigiKey | CRIMPER, INSULATION "F"(.140") Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$196.2500 | Buy Now |
DISTI #
456134-3-ND
|
DigiKey | CRIMPER, INSULATION "F"(.140") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
456134-3
|
Avnet Americas | CRIMPER, INSULATION F (.140 ) - Bulk (Alt: 456134-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-456134-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, INS F (.140 ) | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP456134-3
|
Heilind Electronics | CRIMPER, INSULATION F (.140 ) | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "F"(.140") |
1 Partner Stock 1 Factory Stock |
|
$174.4600 / $233.4300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
AMP456134-3
|
Interstate Connecting Components | CRIMPER, INSULATION F (.140 ) | 0 |
|
$134.1912 / $198.4127 | Buy Now |
|
Powell Electronics | CRIMPER, INSULATION F (.140 ) Min Qty: 1 | 1 |
|
$140.3800 / $192.3100 | Buy Now |
Part Details for 456134-3
456134-3 CAD Models
456134-3 Part Data Attributes
|
456134-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
456134-3
TE Connectivity
(456134-3) CRIMPER, INSULATION "F"(.140")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |