Part Details for 456395-000 by TE Connectivity
Overview of 456395-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 456395-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
456395-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Tinned Copper White/Green 600V - Cable Rools/Shrink Tubing (Alt: 456395-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003786648
|
Sager | Multi-Conductor Cables 55PC1121-22-9/96-95 | 0 |
|
Buy Now |