Part Details for 456402-5 by TE Connectivity
Overview of 456402-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 456402-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H8284
|
Newark | Crimper Wire .055 F |Amp Te Connectivity 456402-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
456402-5-ND
|
DigiKey | CRIMPER WIRE .055 F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
456402-5
|
Avnet Americas | CRIMPER WIRE .055 F - Bulk (Alt: 456402-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-456402-5
|
Mouser Electronics | Bench Top Tools CRIMPER WIRE .055 F ASSY APPLICATOR TOOL | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP456402-5
|
Heilind Electronics | CRIMPER WIRE .055 F | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER WIRE .055 F | 0 |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP456402-5
|
Interstate Connecting Components | CRIMPER WIRE .055 F | 0 |
|
$134.1912 / $198.4127 | Buy Now |
DISTI #
456402-5
|
Avnet Abacus | CRIMPER WIRE .055 F (Alt: 456402-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
456402-5
|
Avnet Abacus | CRIMPER WIRE .055 F (Alt: 456402-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER WIRE .055 F | 0 |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 456402-5
456402-5 CAD Models
456402-5 Part Data Attributes
|
456402-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
456402-5
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |