Part Details for 456408-3 by TE Connectivity
Overview of 456408-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Price & Stock for 456408-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H5105
|
Newark | Crimper Wire .110 F |Amp Te Connectivity 456408-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
3937-456408-3-ND
|
DigiKey | CRIMPER WIRE .110 F Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$237.0180 / $324.6700 | Buy Now |
DISTI #
456408-3-ND
|
DigiKey | CRIMPER WIRE .110 F Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$176.7500 / $195.6900 | Buy Now |
DISTI #
456408-3
|
Avnet Americas | CRIMPER WIRE .110 F - Bulk (Alt: 456408-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-456408-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .110 F RoHS: Compliant | 2 |
|
$184.7900 / $204.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP456408-3
|
Heilind Electronics | CRIMPER WIRE .110 F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER WIRE .110 F RoHS: Compliant |
4 In Stock 6 Factory Stock |
|
$166.8400 / $233.0900 | Buy Now |
DISTI #
77406794
|
Verical | Crimper Wire .110 F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 3 |
|
$216.8920 / $303.0170 | Buy Now |
DISTI #
AMP456408-3
|
Interstate Connecting Components | CRIMPER WIRE .110 F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
Part Details for 456408-3
456408-3 CAD Models
456408-3 Part Data Attributes
|
456408-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
456408-3
TE Connectivity
(456408-3) CRIMPER WIRE .110 F
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |