Part Details for 456414-1 by TE Connectivity
Overview of 456414-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 456414-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H5137
|
Newark | Crimper Wire .160 F |Amp Te Connectivity 456414-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
2266-456414-1-ND
|
DigiKey | CRIMPER WIRE .160 F Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$196.2500 | Buy Now |
DISTI #
456414-1-ND
|
DigiKey | CRIMPER WIRE .160 F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
456414-1
|
Avnet Americas | CRIMPER WIRE .160 F - Bulk (Alt: 456414-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-456414-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .160 F | 0 |
|
$178.8200 / $189.1800 | Order Now |
DISTI #
AMP456414-1
|
Heilind Electronics | CRIMPER WIRE .160 F | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER WIRE .160 F |
1 Partner Stock |
|
$174.4800 / $230.2200 | Buy Now |
DISTI #
65673714
|
Verical | Crimper Wire .160 F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$184.0300 | Buy Now |
DISTI #
AMP456414-1
|
Interstate Connecting Components | CRIMPER WIRE .160 F | 0 |
|
$134.1912 / $198.4127 | Buy Now |
DISTI #
456414-1
|
Avnet Abacus | CRIMPER WIRE .160 F (Alt: 456414-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |