Part Details for 456423-1 by TE Connectivity
Overview of 456423-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 456423-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H1027
|
Newark | Crimper Wire .120 F |Amp Te Connectivity 456423-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
3937-456423-1-ND
|
DigiKey | CRIMPER WIRE .120 F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
456423-1-ND
|
DigiKey | CRIMPER WIRE .120 F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
456423-1
|
Avnet Americas | CRIMPER WIRE .120 F - Bulk (Alt: 456423-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-456423-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .120 F | 0 |
|
$180.2500 / $186.1000 | Order Now |
DISTI #
AMP456423-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now | |
|
Onlinecomponents.com | CRIMPER WIRE .120 F | 3 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP456423-1
|
Interstate Connecting Components | 0 |
|
$134.1912 / $198.4127 | Buy Now | |
|
Powell Electronics | CRIMPER WIRE .120 F Min Qty: 1 | 2 |
|
$140.3800 / $192.3100 | Buy Now |
DISTI #
456423-1
|
Avnet Abacus | CRIMPER WIRE .120 F (Alt: 456423-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 456423-1
456423-1 CAD Models
456423-1 Part Data Attributes
|
456423-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
456423-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |