Part Details for 45683C by Murata Power Solutions
Overview of 45683C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 45683C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1330
|
Newark | Power Inductor, 68Uh, 820Ma, 20%, Inductance:68Μh, Rms Current (Irms):820Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:4500 Series, Dc Resistance Max:0.51Ohm, Inductance Tolerance:± 20%, Series:4500 Rohs Compliant: Yes |Murata Power Solutions 45683C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 | Buy Now |
DISTI #
811-1166-1-ND
|
DigiKey | FIXED IND 68UH 820MA 510MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.4700 | Buy Now |
|
Future Electronics | 68 H Shielded Wirewound Inductor 820 mA 510mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4600 / $0.4950 | Buy Now |
DISTI #
000000000002445312
|
Sager | Power Inductors - SMD 68 UH 0.82A Min Qty: 1 | 0 |
|
$0.4545 / $0.5151 | Buy Now |
DISTI #
2062820RL
|
Farnell | INDUCTOR, 68UH, 20%, 0.82A SMD RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.4522 / $0.5150 | Buy Now |
DISTI #
2062820
|
Farnell | INDUCTOR, 68UH, 20%, 0.82A SMD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4522 / $0.6657 | Buy Now |
Part Details for 45683C
45683C CAD Models
45683C Part Data Attributes
|
45683C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
45683C
Murata Power Solutions
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
DC Resistance | 0.51 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.55 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.82 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |