Part Details for 457049 (ALTERNATE: 457049) by RS Pro
Overview of 457049 (ALTERNATE: 457049) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 457049 (ALTERNATE: 457049)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638404
|
RS | Buzzer Electromagnetic 85dB 2000Hz Surface Mount 15VDC Continuous Internal | RS PRO 457049 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$2.3300 / $2.8600 | Buy Now |