Part Details for 4570BO by Davies Molding LLC
Overview of 4570BO by Davies Molding LLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4570BO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7012
|
Newark | Handle, 1.68", Two-Point/Pull, Orange, External Height - Imperial:1.68", External Height - Metric:42.67Mm, External Diameter - Imperial:-, External Diameter - Metric:-, External Width - Imperial:5.75", Product Range:- Rohs Compliant: Yes |Davies Molding 4570BO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$7.4600 / $9.1900 | Buy Now |
DISTI #
1722-1226-ND
|
DigiKey | HANDLE NYL/THERMO MTG CTR 4.72" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
74 In Stock |
|
$6.7147 / $9.5600 | Buy Now |
DISTI #
5164-4570BO
|
Mouser Electronics | Racks & Rack Cabinet Accessories 2 Point Pull Handles RoHS: Compliant | 34 |
|
$6.6700 / $8.7400 | Buy Now |
DISTI #
70097679
|
RS | Handle, soft touch, blk/orange | Davies Molding 4570BO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$8.8000 / $9.5600 | Buy Now |
|
Onlinecomponents.com | Pull Handle - Orange Soft Touch Inserts in Black Thermoplastic - 5.75x1.68 inches - Mounting: 0.25 Plain Molded Hole on 4.72 inch centers RoHS: Compliant |
109 In Stock |
|
$5.0000 / $7.1700 | Buy Now |
DISTI #
60862363
|
Verical | Handle Black/Orange Glass Filled Nylon/Thermoplastic Elastomer Min Qty: 8 Package Multiple: 4 Date Code: 2125 | Americas - 108 |
|
$8.0473 / $9.3238 | Buy Now |
DISTI #
2728941
|
element14 Asia-Pacific | HANDLE, 1.68", TWO-POINT / PULL, ORANGE RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$7.0812 / $9.3430 | Buy Now |
DISTI #
2728941
|
Farnell | HANDLE, 1.68", TWO-POINT / PULL, ORANGE RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 4 Days Container: Each | 1 |
|
$8.4598 | Buy Now |
|
Master Electronics | Pull Handle - Orange Soft Touch Inserts in Black Thermoplastic - 5.75x1.68 inches - Mounting: 0.25 Plain Molded Hole on 4.72 inch centers RoHS: Compliant |
109 In Stock |
|
$5.0000 / $7.1700 | Buy Now |