Part Details for 45730 by TE Connectivity
Overview of 45730 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H5230
|
Newark | Sadaht Strato 26-24 Assy |Amp Te Connectivity 45730 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,327.7500 / $4,564.4200 | Buy Now |
DISTI #
45730-ND
|
DigiKey | TOOL HAND CRIMPER 24-26AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$4,780.8000 | Buy Now |
DISTI #
45730
|
Avnet Americas | Premium Crimp Tooling Not Releasable, Not Adjustable Manual Double Action Straight Action Hand Tool - Bulk (Alt: 45730) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3,989.6390 / $4,801.0910 | Buy Now |
DISTI #
571-45730
|
Mouser Electronics | Crimpers / Crimping Tools SADAHT PO INSUL STRATOTHERM | 0 |
|
$4,733.3700 | Order Now |
DISTI #
AMP45730
|
Heilind Electronics | SADAHT PO INSUL STRATOTHERM | Americas - 0 in Stock |
|
$4,972.1323 | Buy Now |
|
Onlinecomponents.com | SADAHT STRATO 26-24 ASSY |
4 In Stock |
|
$4,571.3800 / $4,664.2000 | Buy Now |
DISTI #
AMP45730
|
Interstate Connecting Components | SADAHT PO INSUL STRATOTHERM | 0 |
|
$4,972.1323 | Buy Now |
DISTI #
45730
|
Avnet Abacus | Premium Crimp Tooling Not Releasable, Not Adjustable Manual Double Action Straight Action Hand Tool (Alt: 45730) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
45730
|
Avnet Abacus | Premium Crimp Tooling Not Releasable, Not Adjustable Manual Double Action Straight Action Hand Tool (Alt: 45730) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SADAHT STRATO 26-24 ASSY |
4 In Stock |
|
$4,571.3800 / $4,664.2000 | Buy Now |
Part Details for 45730
45730 CAD Models
45730 Part Data Attributes
|
45730
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
45730
TE Connectivity
SADAHT PO INSUL STRATOTHERM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |