Part Details for 4575-440-AL-7 by RAF Electronic Hardware
Overview of 4575-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4575-ALB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | |
JA4575-BLD | Coilcraft Inc | General Purpose Inductor, | |
JA4575-ALD | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4575-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5032
|
Newark | 5/16 Hex X 1/2 Lg X 440 Thd |Raf Electronic Hardware 4575-440-AL-7 RoHS: Not Compliant Min Qty: 443 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6720 / $0.7990 | Buy Now |
DISTI #
761-4575-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 5/16 HEX M/F STDOFF 1/2 4-40 CLR IRID RoHS: Compliant | 500 |
|
$0.3470 / $0.7600 | Buy Now |