Part Details for 4575-632-B by RAF Electronic Hardware
Overview of 4575-632-B by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4575-ALB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | |
JA4575-BLD | Coilcraft Inc | General Purpose Inductor, | |
JA4575-ALD | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4575-632-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 355 |
|
Buy Now | ||
DISTI #
66760939
|
Verical | Standoffs Male Female, Standoffs Standard Male Female, Brass Min Qty: 18 Package Multiple: 1 | Americas - 355 |
|
$2.3693 / $4.0041 | Buy Now |