There are no models available for this part yet.
Overview of 4575-832-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4575-ALB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | |
JA4575-BLD | Coilcraft Inc | General Purpose Inductor, | |
JA4575-ALD | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4575-832-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28W5158
|
Newark | Hex Male-Female Standoffs 5/16 Hex X 1/2 Length |Raf Electronic Hardware 4575-832-SS RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6400 / $14.2800 | Buy Now | |
DISTI #
1772-4575-832-SS-ND
|
DigiKey | 5/16 HEX X 1/2 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
31 In Stock |
|
$4.7160 / $6.3400 | Buy Now | |
DISTI #
761-4575-832-SS
|
Mouser Electronics | Standoffs & Spacers 5/16 HEX M/F STDOFF 1/2 8-32 SS RoHS: Compliant | 0 |
|
$3.7800 / $5.1500 | Order Now | |
Bisco Industries | 180 |
|
Buy Now | ||||
DISTI #
66764699
|
Verical | Standoff Hex M/F 8-32-THD Stainless Steel Plain RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 180 |
|
$4.7649 / $10.4684 | Buy Now | |
DISTI #
RAF4575-832-SS
|
DB Roberts | 5/16 HEX 1/2 LENGTH | 0 |
|
RFQ |
CAD Models for 4575-832-SS by RAF Electronic Hardware
Part Data Attributes for 4575-832-SS by RAF Electronic Hardware
4575-832-SS
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
4575-832-SSRAF Electronic HardwareVS
-