Part Details for 4575 by Adafruit Industries
Overview of 4575 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4575-ALB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | |
JA4575-BLD | Coilcraft Inc | General Purpose Inductor, | |
JA4575-ALD | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1985
|
Newark | Smart Car Cutebot Robot For Micro:Bit |Adafruit 4575 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9400 | Buy Now |
DISTI #
1528-4575-ND
|
DigiKey | SMART CAR CUTEBOT ROBOT FOR MICR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9400 | Buy Now |
DISTI #
485-4575
|
Mouser Electronics | Development Boards & Kits - ARM Smart Car Cutebot Robot for micro:bit | 1 |
|
$37.4400 | Buy Now |