There are no models available for this part yet.
Overview of 4575 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4575-ALB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | |
JA4575-BLD | Coilcraft Inc | General Purpose Inductor, | |
JA4575-ALD | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4575 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-4575
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips BRASS CG-NPT 1# 170 RoHS: Compliant | 0 |
|
$22.6400 / $24.7500 | Order Now | |
DISTI #
72131331
|
RS | Liquid Tight Cordgrip, Silver, IP Rating IP68, IP69K | Heyco 4575 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8700 / $25.0000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$22.9500 | Buy Now | ||
Onlinecomponents.com | NPT 1 Heyco®-Tite Brass Liquid Tight Cordgrips RoHS: Compliant | 0 |
|
$18.3400 / $30.3000 | Buy Now | ||
DISTI #
HEY4575
|
DB Roberts | BRASS CG NPT 1-170 | 0 |
|
RFQ |