Part Details for 457501111 by Molex
Overview of 457501111 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 457501111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-45750-1111
|
TME | Contact, female, tinned, 20AWG÷18AWG, Mini-Fit Plus, reel, crimped Min Qty: 4000 | 0 |
|
$0.1140 | RFQ |
|
Ameya Holding Limited | MINI FIT HCS AWG 18-20 TIN RoHSconf | 644 |
|
RFQ | |
DISTI #
COREC29055
|
Rutronik | Mini-Fit HCS Crimp Term AWG 18-20 TIN RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0668 | Buy Now |
DISTI #
457501111
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 457501111) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Abacus - 132000 |
|
Buy Now | |
DISTI #
457501111
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 457501111) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Housing Contact ROHS | 30400 |
|
$0.0172 / $0.0345 | Buy Now |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Reel, MiniFit Plus RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 104000 |
|
$0.1003 / $0.1078 | Buy Now |
Part Details for 457501111
457501111 CAD Models
457501111 Part Data Attributes
|
457501111
Molex
Buy Now
Datasheet
|
Compare Parts:
457501111
Molex
COPPER ALLOY, TIN (100) OVER NICKEL FINISH, WIRE TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 45750 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 18 AWG |