Part Details for 4576 by Heyco
Overview of 4576 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084576-212LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 30 Positions. | |
10084576-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 30 Positions. | |
SiT3373AC-2E3-25NY245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for 4576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-4576
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips BRASS CG-NPT 1" 210 RoHS: Compliant | 0 |
|
$24.6200 / $27.6800 | Order Now |
DISTI #
72131332
|
RS | Liquid Tight Cordgrip, Silver, IP Rating IP68, IP69K | Heyco 4576 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2700 / $34.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$22.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3400 / $30.3000 | Buy Now |
DISTI #
HEY4576
|
DB Roberts | BRASS CG NPT 1-210 | 0 |
|
RFQ |