Part Details for 45773-0001 by Molex
Overview of 45773-0001 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 45773-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3317
|
Newark | Contact, Socket, Crimp, 24-20Awg Rohs Compliant: Yes |Molex 45773-0001 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 84000 |
|
$0.1850 / $0.1900 | Buy Now |
DISTI #
82AH2646
|
Newark | Contact, Socket, Crimp, 24-20Awg Rohs Compliant: Yes |Molex 45773-0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39001 |
|
$0.2780 / $0.3990 | Buy Now |
DISTI #
538-45773-0001
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 Crp ter erm w/Lube Tin 20-24 RoHS: Compliant | 24000 |
|
$0.0900 / $0.0920 | Buy Now |
DISTI #
538-45773-0001-MR
|
Mouser Electronics | Headers & Wire Housings MicroFit Term w/Lube 20-24 Reel of 1000 RoHS: Compliant | 12000 |
|
$0.1060 / $0.1090 | Buy Now |
DISTI #
538-45773-0001-LP
|
Mouser Electronics | Headers & Wire Housings MicroFit Term w/Lube 20-24 Loose Piece RoHS: Compliant | 8396 |
|
$0.1850 / $0.2700 | Buy Now |
DISTI #
538-45773-0001-CT
|
Mouser Electronics | Headers & Wire Housings MicroFit Term w/Lube 20-24 Strip of 100 RoHS: Compliant | 3800 |
|
$0.1520 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0â„¢ Reel RoHS: Compliant |
84000 Partner Stock |
|
$0.0890 / $0.0986 | Buy Now |
DISTI #
457730001-MOL
|
TME | 45773-0001 Min Qty: 12000 | 84000 |
|
$0.1356 / $0.1522 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 109200 |
|
RFQ | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0â„¢ Reel RoHS: Compliant |
84000 Partner Stock |
|
$0.0890 / $0.0986 | Buy Now |