Part Details for 457881 (ALTERNATE: 457881) by RS Pro
Overview of 457881 (ALTERNATE: 457881) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 457881 (ALTERNATE: 457881)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638434
|
RS | 5 Way Cable Mount XLR Connector Female Silver Plated Contacts 250 V ac | RS PRO 457881 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$2.5100 / $3.2900 | Buy Now |