There are no models available for this part yet.
Overview of 4579-1032-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4579-1032-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-4579-1032-SS-20-ND
|
DigiKey | HEX MALE-FEMALE STANDOFFPASSIVAT Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Bisco Industries | 1079 |
|
Buy Now | ||||
DISTI #
66755111
|
Verical | Hex Male-Female Standoff RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1079 |
|
$20.1715 / $44.3168 | Buy Now |