Part Details for 458-00 by Mega Electronics Inc
Overview of 458-00 by Mega Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 458-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3088
|
Newark | N5/15-Sjt3X14-C19, 2.5M Rohs Compliant: Yes |Mega Electronics 458-00 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2000 | Buy Now |
|
Onlinecomponents.com | 15A US Detachable Power Cord 8'2" RoHS: Compliant |
32 In Stock |
|
$10.3000 / $13.0100 | Buy Now |
|
Master Electronics | 15A US Detachable Power Cord 8'2" RoHS: Compliant |
32 In Stock |
|
$10.3000 / $13.0100 | Buy Now |