Part Details for 4580ZW by ebm-papst
Overview of 4580ZW by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4580ZW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5317
|
Newark | Ac Tubeaxial Fan |Ebm-Papst 4580ZW Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4400 / $54.4000 | Buy Now |
DISTI #
4580ZW-ND
|
DigiKey | FAN AXIAL 119X38MM 230VAC WIRE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.6320 | Buy Now |
DISTI #
4580ZW
|
Avnet Americas | AC Fan Sintec Bearing 230V 13W 50Hz 1900RPM 67.7CFM 30dB Flange Mount - Bulk (Alt: 4580ZW) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2720 / $49.2308 | Buy Now |
DISTI #
5912-4580ZW
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 230VAC, 30dBA, IP20 Rated RoHS: Compliant | 0 |
|
$42.4700 / $46.8600 | Order Now |
|
Onlinecomponents.com | AC Fan Axial Sleeve Bearing 230V 71CFM 33dB 119 X 119 X 38mm RoHS: Compliant | 0 |
|
$33.4200 / $56.3300 | Buy Now |
DISTI #
4580ZW
|
Avnet Americas | AC Fan Sintec Bearing 230V 13W 50Hz 1900RPM 67.7CFM 30dB Flange Mount - Bulk (Alt: 4580ZW) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2720 / $49.2308 | Buy Now |
DISTI #
000000000000273244
|
Sager | AC Fans AC Tubeaxial Fan, 230VAC, 30dBA Min Qty: 1 | 0 |
|
$33.0300 / $48.4900 | Buy Now |
|
Master Electronics | AC Fan Axial Sleeve Bearing 230V 71CFM 33dB 119 X 119 X 38mm RoHS: Compliant | 0 |
|
$33.4200 / $56.3300 | Buy Now |
Part Details for 4580ZW
4580ZW CAD Models
4580ZW Part Data Attributes:
|
4580ZW
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4580ZW
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 67.7 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | SINTEC | |
Body Material | METAL | |
Construction | TUBEAXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Noise | 30 dB | |
Operating Temperature-Max | 65 °C | |
Rated Power | 13 W | |
Rated Voltage | 230 V | |
Speed | 1900 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 539.77 g | |
Width | 38 mm |