There are no models available for this part yet.
Overview of 4582-0-15-15-23-27-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-826L | Coilcraft Inc | General Purpose Inductor, 82000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-826 | Coilcraft Inc | General Purpose Inductor, 82000uH, 10%, 1 Element, AXIAL LEADED | |
LPH8045-822MR | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for 4582-0-15-15-23-27-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED1181-ND
|
DigiKey | CONN PIN RCPT .045-.065 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6257 In Stock |
|
$0.5451 / $1.3400 | Buy Now | |
DISTI #
575-4582015152327
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 23 CON RoHS: Compliant | 0 |
|
$0.5450 / $1.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.0600 | Buy Now | ||
Bisco Industries | 4 |
|
Buy Now | ||||
DISTI #
000000000000405128
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 23 CON Min Qty: 1000 | 0 |
|
$0.4799 / $2.3400 | Buy Now |
CAD Models for 4582-0-15-15-23-27-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 4582-0-15-15-23-27-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|