Part Details for 45850-503 by Laird Thermal Systems
Overview of 45850-503 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14585-00ATDB-P | Renesas Electronics Corporation | DA14585 Bluetooth® Low Energy 5.0 Pro QFN40 Daughterboard | |
DA14585-00000AT2 | Renesas Electronics Corporation | SmartBond™ Bluetooth 5.0 SoC with Audio Interface | |
DA14585-00ATDEVKT-B | Renesas Electronics Corporation | SmartBond™ DA14585 Bluetooth Low Energy Basic Development Kit |
Price & Stock for 45850-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1446-ND
|
DigiKey | PELTIER OT08,08,F0,0303,GG,W2.25 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
42 In Stock |
|
$30.9400 | Buy Now |
DISTI #
739-45850-503
|
Mouser Electronics | Thermoelectric Peltier Modules OptoTEC Series- Thermoelectric Cooler- 0.4W cooling power- Au plating Hot and Cold surface RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | OptoTEC™ Series - Thermoelectric Module - 0.4W cooling power - Au plating Hot and Cold surface RoHS: Compliant | 0 |
|
$30.3200 / $61.8800 | Buy Now |
DISTI #
000000000006098888
|
Sager | Thermoelectric Peltier Modules OptoTEC Series, Thermoelectric Cooler, 0.4W cooling power, Au plating Hot and Cold surface Min Qty: 1 | 0 |
|
$35.9000 / $41.2500 | Buy Now |