There are no models available for this part yet.
Overview of 458775-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 458775-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18H1309
|
Newark | Depressor Shear |Amp Te Connectivity 458775-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.2900 / $340.6900 | Buy Now | |
DISTI #
3937-458775-1-ND
|
DigiKey | DEPRESSOR SHEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$576.2200 | Buy Now | |
DISTI #
458775-1-ND
|
DigiKey | DEPRESSOR SHEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$339.7100 | Buy Now | |
DISTI #
458775-1
|
Avnet Americas | DEPRESSOR SHEAR - Bulk (Alt: 458775-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$256.0600 / $308.1400 | Buy Now | |
DISTI #
571-458775-1
|
Mouser Electronics | Wire Stripping & Cutting Tools DEPRESSOR SHEAR | 0 |
|
$308.3900 / $322.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$264.6400 | Buy Now | ||
DISTI #
AMP458775-1
|
Heilind Electronics | DEPRESSOR SHEAR | Americas - 0 in Stock |
|
$319.1176 / $344.4445 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$292.0600 / $314.6500 | Buy Now | ||
DISTI #
AMP458775-1
|
Interstate Connecting Components | DEPRESSOR SHEAR | 0 |
|
$319.1176 / $344.4445 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$292.0600 / $314.6500 | Buy Now |
CAD Models for 458775-1 by TE Connectivity
Part Data Attributes for 458775-1 by TE Connectivity
458775-1
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
458775-1TE ConnectivityVS
-