Part Details for 4590R-224K BULK by API Delevan
Overview of 4590R-224K BULK by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4590R-224K BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4590R-224K
|
TTI | Power Inductors - Leaded 220 uH 10% pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 8560 In Stock |
|
$2.5500 / $4.3400 | Buy Now |