Part Details for 4590R-473K by API Delevan
Overview of 4590R-473K by API Delevan
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 4590R-473K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7774-ND
|
DigiKey | FIXED IND 47UH 4.45A 34 MOHM TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
506 In Stock |
|
$2.7137 / $5.1500 | Buy Now |
DISTI #
807-4590R-473K
|
Mouser Electronics | Power Inductors - Leaded 47 uH 10% RoHS: Compliant | 0 |
|
$2.7100 / $2.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.4800 | Buy Now |
DISTI #
4590R-473K
|
TTI | Power Inductors - Leaded 47 uH 10% pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 374 In Stock |
|
$2.7100 / $5.1500 | Buy Now |
|
NexGen Digital | 23 |
|
RFQ |
Part Details for 4590R-473K
4590R-473K CAD Models
4590R-473K Part Data Attributes:
|
4590R-473K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4590R-473K
API Delevan
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.034 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.813 mm | |
Lead Length | 27.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.55 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 4.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |