Part Details for 45965-6 by TE Connectivity
Overview of 45965-6 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45965-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2621
|
Newark | Locator |Amp Te Connectivity 45965-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9800 / $105.6000 | Buy Now |
DISTI #
3937-45965-6-ND
|
DigiKey | LOCATOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$174.7600 | Buy Now |
DISTI #
A141882-ND
|
DigiKey | LOCATOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$64.9000 | Buy Now |
DISTI #
45965-6
|
Avnet Americas | AMP45965-6 - Bulk (Alt: 45965-6) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 123 Factory Stock |
|
$73.7264 / $88.7216 | Buy Now |
DISTI #
571-45965-6
|
Mouser Electronics | Other Tools LOCATOR RoHS: Not Compliant | 1 |
|
$76.1900 / $83.0300 | Buy Now |
DISTI #
72007894
|
RS | Tooling, Locator | TE Connectivity 45965-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$113.1400 / $122.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$76.2000 | Buy Now |
DISTI #
AMP45965-6
|
Heilind Electronics | LOCATOR | Americas - 0 in Stock |
|
$91.8824 / $99.1747 | Buy Now |
|
Onlinecomponents.com | Tools And Accessories, Locator RoHS: Compliant |
1 In Stock 123 Factory Stock |
|
$79.2200 / $98.8600 | Buy Now |
DISTI #
45965-6
|
TTI | Other Tools LOCATOR Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.7300 / $81.1100 | Buy Now |