Part Details for 45985-0020 by Molex
Overview of 45985-0020 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 45985-0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3712
|
Newark | Power To The Board Lph Plug Assy Rtan 8 Pwr 12 |Molex 45985-0020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$10.8300 / $14.3000 | Buy Now |
DISTI #
538-45985-0020
|
Mouser Electronics | Power to the Board Power to the Board LPH Plug Assy RtAn 8 pwr 12 RoHS: Compliant | 0 |
|
$9.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$8.9600 / $10.9100 | Buy Now |
DISTI #
459850020-MOL
|
TME | 45985-0020 Min Qty: 5 | 20 |
|
$8.9250 / $8.9251 | Buy Now |
DISTI #
C1S516503097080
|
Chip1Stop | Connector Power | 20 |
|
$8.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$8.9600 / $10.9100 | Buy Now |