Part Details for 45N240-32 by Pericom Semiconductor Corporation
Overview of 45N240-32 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Part Details for 45N240-32
45N240-32 CAD Models
45N240-32 Part Data Attributes
|
45N240-32
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
45N240-32
Pericom Semiconductor Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT CRYSTAL; LOAD CAPACITANCE 18 TO 32 PF | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 32 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |