45GR100LFTB
Description: RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 100ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 45GR100LFTB by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for 45GR100LFTB by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 83R8355
Newark Trimmer Potentiometer 100 Ohm 15Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:15Turns, Product Range:45Gr Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 45GR100LFTB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.0300
$3.0300 Buy Now
DISTI # 45GR100LFTB-ND
DigiKey TRIMMER 100 OHM 0.25W GW SIDE Min Qty: 500 Lead time: 22 Weeks Container: Tube Temporarily Out of Stock
  • 500 $2.9896
$2.9896 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 26 Weeks 0
  • 500 $2.4100
$2.4100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $3.7000
  • 250 $2.7700
  • 375 $2.5900
  • 500 $2.5400
$2.5400 / $3.7000 Buy Now
DISTI # 000000000003714135
Sager Ceramic Composition Resistors 1/4W 100 Ohms 10% MULTI TURN Min Qty: 500 0
  • 500 $2.4900
$2.4900 Buy Now

CAD Models for 45GR100LFTB by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 45GR100LFTB by TT electronics / BI Technologies

45GR100LFTB
TT electronics / BI Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
15
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
3.91 mm
Package Length
4.83 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4.57 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
5400 deg
Size Code
1918
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Shape
GULL WING
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 45GR100LFTB
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 100ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45GR100LFTB by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45GR100LFTB by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 45GR100LFTB would you like to use for your alert(s)?
  • Please alert me when 45GR100LFTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45GR100LFTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45GR100LFTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45GR100LFTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45GR100LFTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45GR100LFTB by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: