There are no models available for this part yet.
Overview of 45JR10 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 45JR10 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F5219
|
Newark | Wirewound Resistor, 0.1 Ohm, 5W, 5%, Resistance:0.1Ohm, Product Range:Ohmicone 40 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Ceramic Rohs Compliant: No |Ohmite 45JR10 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Res Wirewound 0.1 Ohm 5% 5W ±90ppm/°C Conformal Silicone Ceramic AXL | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | Min Qty: 3 | 59 |
|
$1.4062 / $2.2500 | Buy Now | ||
Quest Components | Resistor, Wirewound, 100M Ohm, 460V, 5±% | 48 |
|
$1.4625 / $2.4375 | Buy Now | ||
Quest Components | Resistor, Wirewound, 100M Ohm, 460V, 5±% | 30 |
|
$1.8000 / $2.8800 | Buy Now | ||
Quest Components | Resistor, Wirewound, 100M Ohm, 460V, 5±% | 12 |
|
$1.8750 / $3.0000 | Buy Now |
CAD Models for 45JR10 by Ohmite Mfg Co
Part Data Attributes for 45JR10 by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
All-Welded
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
38.1 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Package Diameter
|
8.7 mm
|
Package Length
|
23.8 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
5 W
|
Resistance
|
0.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
90 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
460 V
|
Alternate Parts for 45JR10
This table gives cross-reference parts and alternative options found for 45JR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45JR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45NJR10 | Fixed Resistor, Wire Wound, 5W, 0.1ohm, 460V, 5% +/-Tol, -90,90ppm/Cel, | Ohmite Mfg Co | 45JR10 vs 45NJR10 |
85NJR10 | Fixed Resistor, Wire Wound, 5W, 0.1ohm, 460V, 5% +/-Tol, -90,90ppm/Cel, | Ohmite Mfg Co | 45JR10 vs 85NJR10 |