Part Details for 46-2134.1120.000 by EAO AG
Overview of 46-2134.1120.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT | |
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT |
Price & Stock for 46-2134.1120.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3520
|
Newark | Actuator, Pb Switch, Flush, Red, For Use With:Eao 46 Series 22.3Mm Non Illuminated Pushbutton Switches, Ip/Nema Rating:Ip65, Product Range:46 Series Rohs Compliant: Yes |Eao 46-2134.1120.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $12.0700 | Buy Now |
DISTI #
1948-46-2134.1120.000-ND
|
DigiKey | ACTUATOR, 22.3 MM, 29 MM, FLUS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$7.0199 / $11.6100 | Buy Now |
DISTI #
123-46-2134.1120.000
|
Mouser Electronics | Switch Actuators Actuator, oe 22.3 mm, oe 29 mm, flush, non illuminative, Red, Plastic, opaque, round, Black, Plastic, Maintained, IP65, IK03 RoHS: Compliant | 20 |
|
$6.7000 / $8.7000 | Buy Now |
DISTI #
75526655
|
RS | Guarded Pushbutton, Maintained, 29 mm, Red | EAO 46-2134.1120.000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 | RFQ |
DISTI #
46-2134.1120.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 2, red, none, IP65, flat, 46 Min Qty: 1 | 0 |
|
$5.8700 / $8.3900 | RFQ |
DISTI #
000000000007238454
|
Sager | GUARDED PUSH-BUTTON, MAINTAINED, RED Min Qty: 1 | 0 |
|
$7.3200 / $9.1500 | Buy Now |