Part Details for 46-322 by Ideal Industries Inc
Overview of 46-322 by Ideal Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46-322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F2413
|
Newark | Heat Shrink Tubing, 6", Polyolefin, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:-, Length - Imperial:6", Length - Metric:152.4Mm, I.d. Recovered Max - Imperial:0.252" Rohs Compliant: Yes |Ideal 46-322 Min Qty: 5 Package Multiple: 70 Date Code: 0 Container: SPOOL | 0 |
|
$2.1900 / $3.3500 | Buy Now |
DISTI #
75AK8967
|
Newark | Heat Shrink Tubing, 6", Polyolefin, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:-, Length - Imperial:6", Length - Metric:152.4Mm, I.d. Recovered Max - Imperial:0.252" Rohs Compliant: Yes |Ideal 46-322 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$9.8000 | Buy Now |
|
Onlinecomponents.com | Hyp8 Ampower 1/0Awg 69065 Die Set |Amp Te Connectivity 46322-2 |
5 In Stock |
|
$1.6900 / $2.7600 | Buy Now |
|
Master Electronics | Hyp8 Ampower 1/0Awg 69065 Die Set |Amp Te Connectivity 46322-2 |
5 In Stock |
|
$1.6900 / $2.7600 | Buy Now |