There are no models available for this part yet.
Overview of 46-352 by Ideal Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 46-352 by Ideal Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK8975
|
Newark | Heat Shrink Tubing, 9", Polyolefin, Shrink Ratio:3:1, I.d. Supplied - Imperial:1.1", I.d. Supplied - Metric:27.94Mm, Shrink Tubing/Boot Colour:-, Length - Imperial:9", Length - Metric:228.6M, I.d. Recovered Max - Imperial:0.35" Rohs Compliant: Yes |Ideal 46-352 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$61.5000 | Buy Now | |
DISTI #
26H2555
|
Newark | Heat Shrink Tubing, 9", Polyolefin, Shrink Ratio:3:1, I.d. Supplied - Imperial:1.1", I.d. Supplied - Metric:27.94Mm, Shrink Tubing/Boot Colour:-, Length - Imperial:9", Length - Metric:228.6M, I.d. Recovered Max - Imperial:0.35" |Ideal 46-352 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6800 / $18.9500 | Buy Now | |
Onlinecomponents.com | Heat Shrink ST Heavy RoHS: Compliant |
1 In Stock |
|
$10.6500 / $15.1000 | Buy Now | ||
Master Electronics | Heat Shrink ST Heavy RoHS: Compliant |
1 In Stock |
|
$10.6500 / $15.1000 | Buy Now |