Part Details for 46-46633 by Honeywell Sensing and Control
Overview of 46-46633 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68466-336HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 46-46633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | COUNTERTOP HOLDER STAND FOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |