Part Details for 46.031.5050.4 by Wieland Electric GmbH
Overview of 46.031.5050.4 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 46.031.5050.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y9074
|
Newark | Female Bulkhead Rst16I3 S B1 M02 L Br |Wieland Electric 46.031.5050.4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0200 / $18.4600 | Buy Now |
|
Onlinecomponents.com | Conn M16 Circular F 3 POS Screw ST Panel Mount 3 Terminal 1 Port RoHS: Compliant | 9 Factory Stock |
|
$36.5400 | Buy Now |
|
Master Electronics | Conn M16 Circular F 3 POS Screw ST Panel Mount 3 Terminal 1 Port RoHS: Compliant | 9 Factory Stock |
|
$36.5400 | Buy Now |