Part Details for 46.112.1001.50 by Bjb Gmbh & Co KG
Overview of 46.112.1001.50 by Bjb Gmbh & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Part Details for 46.112.1001.50
46.112.1001.50 CAD Models
46.112.1001.50 Part Data Attributes
|
46.112.1001.50
Bjb Gmbh & Co KG
Buy Now
Datasheet
|
Compare Parts:
46.112.1001.50
Bjb Gmbh & Co KG
Barrier Strip Terminal Block, 9A, 0.75mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BJB GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | BJB GmbH & Co. KG | |
Additional Feature | PPA | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 9 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; ENEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.75 mm2 |