Part Details for 46.52.8.230.0040 by FINDER SpA
Overview of 46.52.8.230.0040 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46.52.8.230.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1672
|
Newark | General Purpose Relay, 46 Series, Power, Dpdt, 230 Vac, 8 A Rohs Compliant: Yes |Finder 46.52.8.230.0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$28.7800 | Buy Now |
DISTI #
10AK2307
|
Newark | Electromechanical Relay, Dpdt, Ac/Dc Output Rohs Compliant: Yes |Finder 46.52.8.230.0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4800 / $23.9200 | Buy Now |
DISTI #
2066-46.52.8.230.0040-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 230V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
$9.5407 / $15.6100 | Buy Now |
DISTI #
70747484
|
RS | DPDT Plug In Relay Tab, 8 A, 230V ac | Finder 46.52.8.230.0040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$12.4900 / $15.6100 | Buy Now |
DISTI #
46.52.8.230.004
|
TME | Relay: electromagnetic, DPDT, Ucoil: 230VAC, Icontacts max: 15A Min Qty: 1 | 377 |
|
$8.7200 / $12.0800 | Buy Now |
Part Details for 46.52.8.230.0040
46.52.8.230.0040 CAD Models
46.52.8.230.0040 Part Data Attributes:
|
46.52.8.230.0040
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
46.52.8.230.0040
FINDER SpA
Electromechanical Relay, DPDT, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 32.8 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(AC) | 184 V | |
Coil Resistance | 28000 Ω | |
Coil Voltage(AC)-Max | 253 V | |
Coil Voltage-Nom | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2000VA@440VAC | |
Contact (AC) Max Rating R Load | 15A@440VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 32.8mm | |
Reference Standard | CCC; CE; CSA; IMQ; PCT; RINA; UL; VDE | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 3 ms | |
Terminal Length | 0.006499872999746001 inch | |
Termination Type | QUICK CONNECT |