Part Details for 46.52.9.024.5000T by FINDER SpA
Overview of 46.52.9.024.5000T by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46.52.9.024.5000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X2077
|
Newark | General Purpose Relay, 46 Series, Power, Dpdt, 24 Vdc, 8 A Rohs Compliant: Yes |Finder 46.52.9.024.5000T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$13.7000 | Buy Now |
DISTI #
2066-46.52.9.024.5000T-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2970 | Buy Now |
DISTI #
46.52.9.024.5000T
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 15A Min Qty: 1 | 0 |
|
$12.8000 / $18.2900 | RFQ |