Part Details for 46.52.9.110.0020 by FINDER SpA
Overview of 46.52.9.110.0020 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46.52.9.110.0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46.52.9.110.0020
|
TME | Relay: electromagnetic, miniature,industrial Min Qty: 1 | 0 |
|
$7.3300 / $9.3500 | RFQ |
Part Details for 46.52.9.110.0020
46.52.9.110.0020 CAD Models
46.52.9.110.0020 Part Data Attributes:
|
46.52.9.110.0020
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
46.52.9.110.0020
FINDER SpA
Electromechanical Relay, DPDT, 121VDC (Coil), 0.5W@110VDCmW (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 32.8 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 80 V | |
Coil Power | 500 mW | |
Coil Resistance | 23500 Ω | |
Coil Voltage(DC)-Max | 121 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@440VAC | |
Contact (AC) Max Rating R Load | 15A@440VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 32.8mm | |
Reference Standard | CCC; CE; CSA; IMQ; PCT; RINA; UL; VDE | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 3 ms | |
Terminal Length | 0.006499872999746001 inch | |
Termination Type | QUICK CONNECT |