Part Details for 46.61.8.024.0040 by FINDER SpA
Overview of 46.61.8.024.0040 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46.61.8.024.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5072
|
Newark | General Purpose Relay, 46 Series, Power, Spdt, 24 Vac, 16 A Rohs Compliant: Yes |Finder 46.61.8.024.0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$8.3200 / $11.1000 | Buy Now |
DISTI #
2066-46.61.8.024.0040-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$6.2216 / $10.6700 | Buy Now |
DISTI #
46.61.8.024.004
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VAC, Icontacts max: 25A Min Qty: 1 | 93 |
|
$5.2600 / $8.0900 | Buy Now |
Part Details for 46.61.8.024.0040
46.61.8.024.0040 CAD Models
46.61.8.024.0040 Part Data Attributes
|
46.61.8.024.0040
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
46.61.8.024.0040
FINDER SpA
Electromechanical Relay, SPDT, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 32.8 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(AC) | 19.2 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(AC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 4000VA@440VAC | |
Contact (AC) Max Rating R Load | 25A@440VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 32.8mm | |
Reference Standard | CCC; CE; CSA; IMQ; PCT; RINA; UL; VDE | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 5 ms | |
Terminal Length | 0.006499872999746001 inch | |
Termination Type | QUICK CONNECT |