There are no models available for this part yet.
Overview of 46.61.9.125.0040 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 46.61.9.125.0040 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2066-46.61.9.125.0040-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 125V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7030 | Buy Now | |
DISTI #
72340830
|
RS | Min. Industrial Relay, SPDT 16A, 125V DC coil, AgNi, lockable test button | Finder 46.61.9.125.0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$8.9000 / $11.1300 | Buy Now | |
DISTI #
46.61.9.125.0040
|
TME | Relay: electromagnetic, SPDT, Ucoil: 125VDC, Icontacts max: 25A Min Qty: 1 | 0 |
|
$6.8500 / $8.7400 | RFQ |
CAD Models for 46.61.9.125.0040 by FINDER SpA
Part Data Attributes for 46.61.9.125.0040 by FINDER SpA
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FINDER SPA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
12.4 mm
|
Body Height
|
32.8 mm
|
Body Length or Diameter
|
29 mm
|
Coil Operate Voltage(DC)
|
91.2 V
|
Coil Resistance
|
32000 Ω
|
Coil Voltage(DC)-Max
|
138 V
|
Coil Voltage-Nom
|
125 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
4000VA@440VAC
|
Contact (AC) Max Rating R Load
|
25A@440VAC
|
Contact Current(AC)-Max
|
25 A
|
Contact Voltage(AC)-Max
|
440 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Nickel
|
Input Switching Control Type
|
Random
|
Number of Terminals
|
5
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
29mm x 12.4mm x 32.8mm
|
Reference Standard
|
CCC; CE; CSA; IMQ; PCT; RINA; UL; VDE
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Release Time
|
5 ms
|
Terminal Length
|
0.006499872999746001 inch
|
Termination Type
|
QUICK CONNECT
|