Part Details for 460-2970-02-03-00 by Cambion Electronics Ltd
Overview of 460-2970-02-03-00 by Cambion Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460-2970-02-03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F2967
|
Newark | Test Point, Pcb, Insulation:-, Mounting Hole Dia:-, Terminal Plating:-, Overall Length:-, Length - Below Flange:-, Product Range:460 Series, Contact Material:Brass, Contact Plating:Gold Plated Contacts, No. Of Contacts:1Contacts Rohs Compliant: Yes |Cambion 460-2970-02-03-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4949 |
|
$0.2690 / $0.6160 | Buy Now |
DISTI #
5022-460-2970-02-03-00-ND
|
DigiKey | Connector Pin Min Qty: 500 Container: Bulk MARKETPLACE PRODUCT |
3374 In Stock |
|
$0.1700 / $0.5000 | Buy Now |
|
Bisco Industries | 2367 |
|
Buy Now | ||
DISTI #
IPL460-2970-02-03-00
|
Heilind Electronics | CONNECTOR PIN, STRAIGHT .040 (1.02MM) / .062 (1.57MM | Americas - 1705 in Stock3750 On Order |
|
$0.2456 / $0.3455 | Buy Now |
DISTI #
66761984
|
Verical | Swage Tool Min Qty: 85 Package Multiple: 1 | Americas - 2360 |
|
$0.3151 / $0.9872 | Buy Now |
DISTI #
IPL460-2970-02-03-00
|
Interstate Connecting Components | CONNECTOR PIN, STRAIGHT .040 (1.02MM) / .062 (1.57MM | 398875 On Order |
|
$0.2456 / $0.3455 | Buy Now |
DISTI #
2066823
|
element14 Asia-Pacific | PIN, 1.02MM, 2.08MM L, GOLD RoHS: Compliant Min Qty: 100 Container: Each | 4949 |
|
$0.5441 | Buy Now |
DISTI #
2066566
|
element14 Asia-Pacific | PIN, 1.02MM, 2.08MM L, GOLD, PK100 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$32.7835 / $34.6460 | Buy Now |
DISTI #
2066823
|
Farnell | PIN, 1.02MM, 2.08MM L, GOLD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.0051 / $0.0102 | Buy Now |
DISTI #
2066566
|
Farnell | PIN, 1.02MM, 2.08MM L, GOLD, PK100 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Pack | 0 |
|
$34.3561 / $52.5894 | Buy Now |
Part Details for 460-2970-02-03-00
460-2970-02-03-00 CAD Models
460-2970-02-03-00 Part Data Attributes
|
460-2970-02-03-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
460-2970-02-03-00
Cambion Electronics Ltd
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | BRASS | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |