Part Details for 46007-3105 by Molex
Results Overview of 46007-3105 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
46007-3105 Information
46007-3105 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 344-6007-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, open, 4.55mm, Header | |
| 65846-007ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
| 344-6007-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, open, 3.55mm, Header |
Price & Stock for 46007-3105
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
0460073105
|
Avnet Americas | Conn Wire to Board HDR 5 POS 7.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0460073105) COO: Mexico RoHS: Compliant Min Qty: 735 Package Multiple: 245 Container: Tray | 0 |
|
RFQ |
US Tariff Estimator: 46007-3105 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 46007-3105
46007-3105 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
46007-3105 Part Data Attributes
|
|
46007-3105
Molex
Buy Now
Datasheet
|
Compare Parts:
46007-3105
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | Molex | |
| Connector Type | RECTANGULAR POWER CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | BRASS | |
| DIN Conformance | NO | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | BOARD | |
| Option | GENERAL PURPOSE | |
| Shell Material | GLASS FILLED POLYAMIDE46 | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 5 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 46007-3105
This table gives cross-reference parts and alternative options found for 46007-3105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46007-3105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 46007-7305 | Molex | $2.6210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, | 46007-3105 vs 46007-7305 |
| 0908792747 | Molex | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 46007-3105 vs 0908792747 |
| 5569-05A4-210 | Molex | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | 46007-3105 vs 5569-05A4-210 |
| 46007-0505 | Molex | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 46007-3105 vs 46007-0505 |
| 10136655-0511LF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | 46007-3105 vs 10136655-0511LF |
| 43160-3505 | Molex | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | 46007-3105 vs 43160-3505 |
| 43160-0205 | Molex | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 46007-3105 vs 43160-0205 |
| 46007-6305 | Molex | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 46007-3105 vs 46007-6305 |
| 0050304442 | Molex | Check for Price | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | 46007-3105 vs 0050304442 |
| 10136646-05224LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Black Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | 46007-3105 vs 10136646-05224LF |