There are no models available for this part yet.
Overview of 46012-3242 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54601-206002WPLF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Low Profile, 6P4C, Right Angle, Through Hole, without Shield, 1 Port. | |
54601-208WPLF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Low Profile, 8P8C, Right Angle, Through Hole, without Shield, 1 Port. |
Price & Stock for 46012-3242 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH1278
|
Newark | Mf Plus Hcs Crimp Term Male 16Ga Gold Rohs Compliant: Yes |Molex 46012-3242 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19944 |
|
$0.3900 / $0.5940 | Buy Now | |
DISTI #
538-46012-3242
|
Mouser Electronics | Headers & Wire Housings MF PLUS HCS CRIMP TE TERM MALE 16GA GOLD RoHS: Compliant | 63481 |
|
$0.3310 / $0.5600 | Buy Now | |
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Plus Bag RoHS: Compliant | 0 |
|
$0.3300 / $0.3670 | Buy Now | ||
DISTI #
46012-3242
|
TTI | Headers & Wire Housings MF PLUS HCS CRIMP TE TERM MALE 16GA GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 7830 In Stock |
|
$0.3320 / $0.4540 | Buy Now | |
DISTI #
MX-46012-3242
|
TME | Contact, male, gold-plated, 16AWG, Mini-Fit Plus, bulk, crimped Min Qty: 16000 | 0 |
|
$0.1920 | RFQ |
CAD Models for 46012-3242 by Molex
Part Data Attributes for 46012-3242 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (80) OVER NICKEL (50)
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.122 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
LOOSE
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Finish Thickness
|
30
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Mounting Style
|
STRAIGHT
|
Terminal Length
|
0.169 inch
|
Terminal Type
|
CRIMP
|
Used With
|
5559, 30068, 42475 SERIES HOUSING
|
Wire Size-Max
|
16 AWG
|
Related Parts for 46012-3242
-
46012-1242Terminals and Terminal Blocks
-
3417-7640Headers and Edge Type Connectors
-
66566-1Assembly Items
-
K104K10X7RF5UH5Fixed Capacitors
-
39-01-2241Power Connectors
-
RN412ESTTE2002F50Fixed Resistors
-
DC37PTED Type Connectors
-
RM12BPE-4S(71)Other Circular Connectors
-
FQB9P25TMPower Field-Effect Transistors