-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0460150603
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0460150603) RoHS: Compliant Min Qty: 15360 Package Multiple: 3840 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.0078 | Buy Now |
DISTI #
44AJ7384
|
Newark | Mf+ Hcs Vert Hdr Dr 6Ckt V-0 Peg Tin |Molex 46015-0603 (Alternate Part Number: 822350737142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$1.4600 / $2.0500 | Buy Now |
DISTI #
15R2984
|
Newark | Connector, Header, 6Pos, 2Row, 4.2Mm, Pitch Spacing:4.2Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Mini-Fit Plus 46015 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 46015-0603 (Alternate Part Number: 822350737142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
538-46015-0603
|
Mouser Electronics | Headers & Wire Housings MF+ HCS VERT HDR DR 6CKT V-0 PEG TIN RoHS: Compliant | 12457 |
|
$0.7310 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® Plus Tray RoHS: Compliant |
41 Partner Stock |
|
$0.7940 / $1.1410 | Buy Now |
DISTI #
46015-0603
|
TTI | Headers & Wire Housings MF+ HCS VERT HDR DR 6CKT V-0 PEG TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray |
Americas - 1440 In Stock |
|
$0.7100 / $0.8500 | Buy Now |
DISTI #
Molex 46015-0603
|
PEI Genesis | REC PR Conn 6 contSol TermRec | 7119 |
|
Buy Now | |
DISTI #
0460150603
|
Avnet Asia | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 0460150603) RoHS: Compliant Min Qty: 15360 Package Multiple: 3840 | 0 |
|
RFQ | |
DISTI #
1717564
|
element14 Asia-Pacific | CONNECTOR, HEADER, 6POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7780 / $1.1337 | Buy Now |
DISTI #
1717564
|
Farnell | CONNECTOR, HEADER, 6POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$0.9847 / $1.2334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46015-0603
Molex
Buy Now
Datasheet
|
Compare Parts:
46015-0603
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |